EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.20 |
Automotive | No |
PPAP | No |
Type | Low Pass Filter |
Maximum Order | 8th |
Number of Circuits | 1 |
Cut-Off Frequency Range | <100kHz |
Cut-Off Frequency | 30kHz(Max) |
Minimum Single Supply Voltage (V) | 4.75 |
Maximum Single Supply Voltage (V) | 16 |
Typical Single Supply Voltage (V) | 5 |
Minimum Dual Supply Voltage (V) | ±2.375 |
Maximum Dual Supply Voltage (V) | ±8 |
Typical Dual Supply Voltage (V) | ±3|±5 |
Power Supply Type | Single|Dual |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tube |
Mounting | Through Hole |
Package Height | 3.3 mm |
Package Width | 6.48 mm |
Package Length | 19.56(Max) mm |
PCB changed | 14 |
Standard Package Name | DIP |
Supplier Package | PDIP N |
Pin Count | 14 |
Lead Shape | Through Hole |