Analog DevicesLTC1164ACN#PBFActive Filters
Active Filter Quad SW-CAP UNIV 8th Order 20kHz 24-Pin PDIP N Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.20 | |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 3.3 mm |
Package Width | 6.48 mm |
Package Length | 32.51(Max) mm |
PCB changed | 24 |
Standard Package Name | DIP |
Supplier Package | PDIP N |
24 | |
Lead Shape | Through Hole |
EDA / CAD Models |