Analog DevicesLTC1164CJActive Filters
Active Filter Quad SW-CAP UNIV 8th Order 20kHz 24-Pin CDIP N
Not Compliant | |
EAR99 | |
Obsolete | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Universal | |
Switched Capacitor | |
8th | |
4 | |
<100kHz | |
20kHz | |
4.74 | |
16 | |
5 | |
±2.37 | |
±8 | |
±3|±5 | |
Dual|Single | |
-40 | |
85 | |
Mounting | Through Hole |
Package Height | 3.56(Max) |
Package Width | 7.87(Max) |
Package Length | 32.77(Max) |
PCB changed | 24 |
Standard Package Name | DIP |
Supplier Package | CDIP N |
24 | |
Lead Shape | Through Hole |