Analog DevicesLTC1164MJActive Filters
Active Filter Quad SW-CAP UNIV 8th Order 20kHz 24-Pin CDIP N
Not Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.20 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 3.56(Max) |
Package Width | 7.87(Max) |
Package Length | 32.77(Max) |
PCB changed | 24 |
Standard Package Name | DIP |
Supplier Package | CDIP N |
24 | |
Lead Shape | Through Hole |