Analog DevicesLTC1174CS8
Conv DC-DC 4V to 18.5V Inv/Step Down Single-Out 1.25V to 13.5V 0.423A 8-Pin SOIC N
Not Compliant | |
EAR99 | |
Unconfirmed | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Conv DC-DC 4V to 18.5V Inv/Step Down Single-Out 1.25V to 13.5V 0.423A 8-Pin SOIC N
Not Compliant | |
EAR99 | |
Unconfirmed | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
EDA / CAD Models |