Reduced Price
Analog DevicesLTC1197LIMS8#TRPBFAnalog to Digital Converters - ADCs
1-Channel Single ADC SAR 250ksps 10-bit Serial 8-Pin MSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| SAR | |
| 10bit | |
| 1 | |
| 1 | |
| 250ksps | |
| Serial (3-Wire, SPI, Microwire) | |
| Voltage | |
| Single-Ended|Differential | |
| External | |
| Unipolar | |
| Single | |
| 3V | |
| 2.7 | |
| 3 | |
| 4 | |
| 2.2 | |
| 500 | |
| ±1LSB | |
| ±4LSB | |
| 10 | |
| Yes | |
| Yes | |
| No | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 0.86 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | MSOP |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
