Not Compliant | |
EAR99 | |
Unconfirmed | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
High Side | |
H Bridge | |
2 | |
MOSFET | |
2 | |
CMOS|TTL | |
9 | |
24 | |
1.2 | |
0.8(Max) | |
2(Min) | |
0.1 | |
0 | |
70 | |
Commercial | |
On-Off Control|Shot Circuit Protection | |
750000 | |
60000 | |
No | |
Mounting | Through Hole |
Package Height | 3.3 |
Package Width | 6.48 |
Package Length | 10.16(Max) |
PCB changed | 8 |
Standard Package Name | DIP |
Supplier Package | PDIP N |
8 | |
Lead Shape | Through Hole |
EDA / CAD Models |