Not Compliant | |
EAR99 | |
Unconfirmed | |
8542.39.00.40 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
General Purpose | |
Resistor-String | |
12bit | |
1 | |
1 | |
6 | |
Serial (3-Wire) | |
Voltage | |
Unipolar | |
External|Internal | |
4.75 | |
12|15|5|9 | |
15.75 | |
Single | |
±3.5LSB | |
±2LSB | |
No | |
0 | |
70 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 3.99(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |