Analog DevicesLTC1291BCN8Analog to Digital Converters - ADCs
2-Channel Single ADC SAR 54ksps 12-bit Serial 8-Pin PDIP N
Not Compliant | |
EAR99 | |
Unconfirmed | |
8542.39.00.30 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
General Purpose | |
SAR | |
12bit | |
1 | |
1|2 | |
54ksps | |
Serial (3-Wire, 4-Wire, SPI, Microwire) | |
Voltage | |
Pseudo-Differential|Single-Ended | |
Supply | |
Unipolar | |
Single | |
5V | |
5 | |
30 | |
500 | |
±0.5LSB | |
±1LSB | |
12 | |
Yes | |
Yes | |
No | |
0 | |
70 | |
Commercial | |
Mounting | Through Hole |
Package Height | 3.3 |
Package Width | 6.48 |
Package Length | 10.16(Max) |
PCB changed | 8 |
Standard Package Name | DIP |
Supplier Package | PDIP N |
8 | |
Lead Shape | Through Hole |
EDA / CAD Models |