Analog DevicesLTC1292DMJ8/883Analog to Digital Converters - ADCs
1-Channel Single ADC SAR 60ksps 12-bit Serial 8-Pin CDIP N
Supplier Unconfirmed | |
EAR99 | |
Unconfirmed | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
General Purpose | |
SAR | |
12bit | |
1 | |
1 | |
60ksps | |
Serial (3-Wire, SPI, Microwire) | |
Voltage | |
Differential|Single-Ended | |
External | |
Unipolar | |
Single | |
5V | |
5 | |
12 | |
500 | |
±0.75LSB | |
±4LSB | |
12 | |
Yes | |
Yes | |
No | |
-55 | |
125 | |
Military | |
Mounting | Through Hole |
Package Height | 3.56(Max) |
Package Width | 7.87(Max) |
Package Length | 10.29(Max) |
PCB changed | 8 |
Standard Package Name | DIP |
Supplier Package | CDIP N |
8 | |
Lead Shape | Through Hole |