Analog DevicesLTC1323CSWBus Line Transceivers
Dual Transmitter Triple Receiver RS-562 24-Pin SOIC W
Not Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.10 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Line Transceiver | |
RS-562 | |
RS-562 | |
EIA-562 | |
1 | |
2 | |
3 | |
Differential|Single-Ended | |
Differential|Single-Ended | |
3-State | |
2 | |
2 | |
0 | |
70 | |
Single | |
5 | |
4 | |
Commercial | |
Mounting | Surface Mount |
Package Height | 2.34(Max) |
Package Width | 7.6(Max) |
Package Length | 15.6(Max) |
PCB changed | 24 |
Standard Package Name | SO |
Supplier Package | SOIC W |
24 | |
Lead Shape | Gull-wing |
EDA / CAD Models |