Compliant | |
EAR99 | |
Active | |
8542.39.00.10 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.39(Max) mm |
Package Width | 7.6(Max) mm |
Package Length | 17.93(Max) mm |
PCB changed | 44 |
Standard Package Name | SO |
Supplier Package | SSOP W |
44 |
EDA / CAD Models |
Compliant | |
EAR99 | |
Active | |
8542.39.00.10 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.39(Max) mm |
Package Width | 7.6(Max) mm |
Package Length | 17.93(Max) mm |
PCB changed | 44 |
Standard Package Name | SO |
Supplier Package | SSOP W |
44 |
EDA / CAD Models |