Analog DevicesLTC1387ISW#TRPBFBus Line Transceivers
Dual Transmitter/Receiver RS-232/RS-485 20-Pin SOIC W T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.60 | |
| Automotive | No |
| PPAP | No |
| Line Transceiver | |
| RS-232|RS-485 | |
| RS-232|RS-485 | |
| EIA-562|RS-232|RS-422|RS-485 | |
| Point-to-Point|Multipoint | |
| 1 | |
| 2 | |
| 2 | |
| Single-Ended|Differential | |
| Single-Ended|Differential | |
| 1@RS-232|32@RS-485 | |
| 1@RS-232|32@RS-485 | |
| 3-State | |
| 1 | |
| 1 | |
| -40 | |
| 85 | |
| Single | |
| 4.75 | |
| 5 | |
| 5.25 | |
| 25 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.34(Max) |
| Package Width | 7.6(Max) |
| Package Length | 13.01(Max) |
| PCB changed | 20 |
| Standard Package Name | SO |
| Supplier Package | SOIC W |
| 20 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
