Analog DevicesLTC1391ISAnalog Switch Multiplexers
Analog Multiplexer Single 8:1 16-Pin SOIC N
Not Compliant | |
EAR99 | |
Unconfirmed | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Analog Multiplexer | |
Single 8:1 | |
8:1 | |
1 | |
8 | |
1 | |
Yes | |
800@2.7V | |
400@2.7V | |
Single | |
Single | |
2.7 | |
3|5 | |
10 | |
±5 | |
±0.015@±5V@-40C to 85C | |
±0.04@±5V@-40C to 85C | |
300@2.7V | |
250 to 400 | |
Dual|Single | |
500 | |
-40 | |
85 | |
Industrial | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 3.99(Max) |
Package Length | 10.01(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SOIC N |
16 | |
Lead Shape | Gull-wing |
EDA / CAD Models |