Analog DevicesLTC1392IS8Analog to Digital Converters - ADCs
1-Channel Single ADC SAR 10-bit Serial 8-Pin SOIC N
Not Compliant | |
EAR99 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Temperature Measurement | |
SAR | |
10bit | |
1 | |
1 | |
Serial (3-Wire, 4-Wire) | |
Voltage | |
Differential|Single-Ended | |
Internal | |
Unipolar | |
Single | |
0.5V/1V | |
4.5 | |
5 | |
6 | |
±1LSB | |
±25LSB | |
Yes | |
Yes | |
No | |
-40 | |
85 | |
Industrial |
EDA / CAD Models |