Not Compliant | |
EAR99 | |
Unconfirmed | |
8542.39.00.30 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Audio | |
SAR | |
12bit | |
1 | |
1 | |
400ksps | |
Serial (3-Wire, SPI, Microwire) | |
Voltage | |
Single-Ended | |
External|Internal | |
Bipolar|Unipolar | |
Dual|Single | |
4.096V|±2.048V | |
4.75 | |
5 | |
5.25 | |
-2.45/4.75 | |
±5 | |
±5.25 | |
75 | |
160 | |
±1LSB | |
±15LSB | |
12 | |
Yes | |
Yes | |
No | |
-40 | |
85 | |
Tape and Reel | |
Industrial | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 3.99(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |