Not Compliant | |
EAR99 | |
Unconfirmed | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
General Purpose | |
SAR | |
12bit | |
1 | |
1 | |
200ksps | |
Serial (3-Wire, SPI, Microwire) | |
Voltage | |
Single-Ended | |
External|Internal | |
Unipolar | |
Single | |
2.048V | |
2.7 | |
3 | |
3.6 | |
15 | |
30 | |
±1LSB | |
±15LSB | |
12 | |
Yes | |
Yes | |
No | |
0 | |
70 | |
Commercial | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 3.99(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |