Analog DevicesLTC1403ACMSE#TRPBFAnalog to Digital Converters - ADCs
1-Channel Single ADC SAR 2.8Msps 14-bit Serial 10-Pin MSOP EP T/R
| Compliant | |
| 3A991c.3. | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| SAR | |
| 14bit | |
| 1 | |
| 1 | |
| 2.8Msps | |
| Serial (3-Wire, SPI) | |
| Voltage | |
| Single-Ended|Differential | |
| Internal|External | |
| Unipolar | |
| Single | |
| 2.5V | |
| 2.7 | |
| 3 | |
| 3.6 | |
| 12 | |
| 100 | |
| ±4LSB | |
| ±60LSB | |
| 14 | |
| Yes | |
| Yes | |
| No | |
| 0 | |
| 70 | |
| Tape and Reel | |
| Commercial | |
| Mounting | Surface Mount |
| Package Height | 0.86 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 10 |
| Standard Package Name | SO |
| Supplier Package | MSOP EP |
| 10 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
