Analog DevicesLTC1403AHMSEAnalog to Digital Converters - ADCs
1-Channel Single ADC SAR 2.8Msps 14-bit Serial 10-Pin MSOP EP
Not Compliant | |
EAR99 | |
Unconfirmed | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
General Purpose | |
SAR | |
14bit | |
1 | |
1 | |
2.8Msps | |
Serial (3-Wire, SPI) | |
Voltage | |
Differential|Single-Ended | |
External|Internal | |
Unipolar | |
Single | |
2.5V | |
2.7 | |
3 | |
3.6 | |
12 | |
100 | |
±4LSB | |
±80LSB | |
14 | |
Yes | |
Yes | |
No | |
-40 | |
125 | |
Automotive | |
Mounting | Surface Mount |
Package Height | 0.86 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 10 |
Standard Package Name | SO |
Supplier Package | MSOP EP |
10 | |
Lead Shape | Gull-wing |