Analog DevicesLTC1403HMSE#TRPBFAnalog to Digital Converters - ADCs
1-Channel Single ADC SAR 2.8Msps 12-bit Serial 10-Pin MSOP EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.30 | |
Automotive | Yes |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.86 mm |
Package Width | 3 mm |
Package Length | 3 mm |
PCB changed | 10 |
Standard Package Name | SO |
Supplier Package | MSOP EP |
10 | |
Lead Shape | Gull-wing |
EDA / CAD Models |