Analog DevicesLTC1404IS8Analog to Digital Converters - ADCs
1-Channel Single ADC SAR 600ksps 12-bit Serial 8-Pin SOIC N
Not Compliant | |
EAR99 | |
Unconfirmed | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Audio | |
SAR | |
12bit | |
1 | |
1 | |
600ksps | |
Serial (3-Wire, SPI, Microwire) | |
Voltage | |
Single-Ended | |
External|Internal | |
Bipolar|Unipolar | |
Dual|Single | |
4.096V|±2.048V | |
4.75 | |
5 | |
5.25 | |
-2.45/4.75 | |
±5 | |
±5.25 | |
75 | |
160 | |
±1LSB | |
±15LSB | |
12 | |
Yes | |
Yes | |
No | |
-40 | |
85 | |
Industrial |
EDA / CAD Models |