Not Compliant | |
3A991c.3. | |
Unconfirmed | |
8542.39.00.30 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
General Purpose | |
14bit | |
1 | |
6 | |
600ksps | |
Serial (3-Wire, SPI) | |
Voltage | |
Differential|Single-Ended | |
External|Internal | |
Bipolar|Unipolar | |
Analog and Digital | |
2.5V|±1.25V | |
2.7 | |
3 | |
3.6 | |
15 | |
100 | |
±3LSB | |
14 | |
Yes | |
Yes | |
Yes | |
-40 | |
85 | |
Tape and Reel | |
Industrial | |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 5 |
Package Length | 5 |
PCB changed | 32 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
32 | |
Lead Shape | No Lead |
EDA / CAD Models |