Analog DevicesLTC1415IGAnalog to Digital Converters - ADCs
1-Channel Single ADC SAR 1.25Msps 12-bit Parallel 28-Pin SSOP
| Not Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8542.39.00.30 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| SAR | |
| 12bit | |
| 1 | |
| 1 | |
| 1.25Msps | |
| Parallel | |
| Voltage | |
| Single-Ended|Differential | |
| Internal|External | |
| Unipolar | |
| Analog and Digital | |
| 4.096V | |
| 4.75 | |
| 5 | |
| 5.25 | |
| 55 | |
| 100 | |
| ±1LSB | |
| ±20LSB | |
| 12 | |
| Yes | |
| Yes | |
| Yes | |
| -40 | |
| 85 | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 2(Max) - 0.05(Min) mm |
| Package Width | 5.6(Max) mm |
| Package Length | 10.5(Max) mm |
| PCB changed | 28 |
| Standard Package Name | SO |
| Supplier Package | SSOP |
| 28 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
