Analog DevicesLTC1421CG-2.5#PBFHot Swap Controllers
Hot Swap Controller 2-CH 12V N-Channel Positive Low Voltage 24-Pin SSOP Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2(Max) - 0.05(Min) mm |
Package Width | 5.6(Max) mm |
Package Length | 8.5(Max) mm |
PCB changed | 24 |
Standard Package Name | SO |
Supplier Package | SSOP |
24 | |
Lead Shape | Gull-wing |
EDA / CAD Models |