Analog DevicesLTC1422CS8Hot Swap Controllers
Hot Swap Controller 1-CH 12V N-Channel Positive Low Voltage 8-Pin SOIC N
Not Compliant | |
EAR99 | |
Unconfirmed | |
8542330001 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Positive Low Voltage | |
N-Channel | |
1 | |
2.7 | |
12 | |
50 | |
1 | |
Yes | |
0 | |
70 | |
Commercial | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 3.99(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |