EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.31.00.30 |
Automotive | No |
PPAP | No |
Number of Outputs | 1 |
Topology | Step Down |
Output Voltage (V) | 1.19 to 9 |
Maximum Output Current (A) | 2 |
Maximum Switching Frequency (kHz) | 138 |
Minimum Input Voltage (V) | 3.5 |
Maximum Input Voltage (V) | 36 |
Operating Supply Voltage (V) | 3.5 to 36 |
Maximum Supply Current (mA) | 0.26(Typ) |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 70 |
Supplier Temperature Grade | Commercial |
Packaging | Tube |
Mounting | Surface Mount |
Package Height | 2(Max) - 0.05(Min) |
Package Width | 5.6(Max) |
Package Length | 6.5(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SSOP |
Pin Count | 16 |
Lead Shape | Gull-wing |