Analog DevicesLTC1436AIGN-PLLDC to DC Controllers
DC/DC Cntrlr Single-OUT Step Down 2A 138kHz 24-Pin SSOP N
Not Compliant | |
EAR99 | |
Unconfirmed | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
1 | |
Step Down | |
1.19 to 9|3.3|5 | |
2 | |
400 | |
3.5 | |
36 | |
3.5 to 36 | |
0.28(Typ) | |
-40 | |
85 | |
Industrial | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 3.99(Max) |
Package Length | 8.74(Max) |
PCB changed | 24 |
Standard Package Name | SO |
Supplier Package | SSOP N |
24 | |
Lead Shape | Gull-wing |
EDA / CAD Models |