Not Compliant | |
EAR99 | |
Unconfirmed | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Ultra Low Power Comparator | |
1 | |
No | |
80 | |
80 | |
15000(Typ) | |
CMOS/TTL | |
11|±5.5 | |
10@5V@-40C to 85C | |
2 | |
3|5|9 | |
11 | |
±1 | |
±3|±5 | |
±5.5 | |
4.4@5V@-40C to 85C | |
0.02@5V | |
500 | |
Dual|Single | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 3.99(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |