Not Compliant | |
EAR99 | |
Unconfirmed | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Ultra Low Power Comparator | |
4 | |
No | |
80 | |
80 | |
12000(Typ) | |
11|±5.5 | |
10@5V@0C to 70C | |
2 | |
3|5|9 | |
11 | |
±1 | |
±3|±5 | |
±5.5 | |
0.015@5V | |
0.0085@5V@0C to 70C | |
500 | |
Dual|Single | |
0 | |
70 | |
Commercial | |
Mounting | Through Hole |
Package Height | 3.3 |
Package Width | 6.48 |
Package Length | 19.56(Max) |
PCB changed | 16 |
Standard Package Name | DIP |
Supplier Package | PDIP N |
16 | |
Lead Shape | Through Hole |
EDA / CAD Models |