EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Manufacturer Type | Ultra Low Power Comparator |
Number of Channels per Chip | 4 |
Rail to Rail | No |
Typical CMRR (dB) | 80 |
Typical PSRR (dB) | 80 |
Maximum Propagation Delay Time (ns) | 12000(Typ) |
Output Type | Open Drain |
Maximum Operating Supply Voltage (V) | 11|±5.5 |
Maximum Input Offset Voltage (mV) | 10@5V@0C to 70C |
Minimum Single Supply Voltage (V) | 2 |
Typical Single Supply Voltage (V) | 3|5|9 |
Maximum Single Supply Voltage (V) | 11 |
Minimum Dual Supply Voltage (V) | ±1 |
Typical Dual Supply Voltage (V) | ±3|±5 |
Maximum Dual Supply Voltage (V) | ±5.5 |
Typical Output Current (mA) | 0.015@5V |
Maximum Quiescent Current (mA) | 0.0085@5V@0C to 70C |
Maximum Test Temperature (°C) | 70 |
Minimum Test Temperature (°C) | 0 |
Maximum Power Dissipation (mW) | 500 |
Power Supply Type | Dual|Single |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 70 |
Supplier Temperature Grade | Commercial |
Packaging | Tube |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 4 |
Package Length | 5 |
PCB changed | 16 |
Standard Package Name | DFN |
Supplier Package | DFN EP |
Pin Count | 16 |
Lead Shape | No Lead |