Not Compliant | |
EAR99 | |
Unconfirmed | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
General Purpose | |
12bit | |
1 | |
1 | |
14(Typ) | |
Serial (3-Wire) | |
Voltage | |
Unipolar | |
Internal | |
4.5 | |
5 | |
5.5 | |
Single | |
±4LSB | |
No | |
0 | |
70 | |
Tape and Reel | |
Commercial | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 3.99(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |