Not Compliant | |
EAR99 | |
Unconfirmed | |
8542.39.00.40 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
General Purpose | |
12bit | |
1 | |
1 | |
14(Typ) | |
Serial (3-Wire) | |
Voltage | |
Unipolar | |
Internal | |
2.7 | |
3|5 | |
5.5 | |
Single | |
±4LSB | |
No | |
0 | |
70 | |
Commercial | |
Mounting | Through Hole |
Package Height | 3.3 |
Package Width | 6.48 |
Package Length | 10.16(Max) |
PCB changed | 8 |
Standard Package Name | DIP |
Supplier Package | PDIP N |
8 | |
Lead Shape | Through Hole |
EDA / CAD Models |