EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.40 |
Automotive | No |
PPAP | No |
Converter Type | General Purpose |
Resolution | 12bit |
Number of DAC Channels | 1 |
Number of Outputs per Chip | 1 |
Maximum Settling Time (us) | 14(Typ) |
Digital Interface Type | Serial (3-Wire) |
Output Type | Voltage |
Output Polarity | Unipolar |
Voltage Reference | Internal |
Minimum Single Supply Voltage (V) | 2.7 |
Typical Single Supply Voltage (V) | 3|5 |
Maximum Single Supply Voltage (V) | 5.5 |
Power Supply Type | Single |
Integral Nonlinearity Error | ±4LSB |
Digital Supply Support | No |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 70 |
Packaging | Tape and Reel |
Supplier Temperature Grade | Commercial |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 3.99(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
Pin Count | 8 |
Lead Shape | Gull-wing |