Not Compliant | |
EAR99 | |
Unconfirmed | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Line Transceiver | |
5Mbps | |
RS-485 | |
RS-485 | |
RS-485 | |
Multipoint | |
1 | |
1 | |
1 | |
Differential | |
Differential | |
32 | |
32 | |
3-State | |
1 | |
1 | |
0 | |
70 | |
Single | |
5 | |
0.9 | |
Commercial | |
Mounting | Through Hole |
Package Height | 3.3 |
Package Width | 6.48 |
Package Length | 10.16(Max) |
PCB changed | 8 |
Standard Package Name | DIP |
Supplier Package | PDIP N |
8 | |
Lead Shape | Through Hole |
EDA / CAD Models |