EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Function | Step Down |
Output Type | Fixed |
Output Voltage (V) | 2 |
Minimum Operating Supply Voltage (V) | 2.4 |
Maximum Operating Supply Voltage (V) | 6 |
Maximum Supply Current (mA) | 0.05 |
Output Current (mA) | 100(Max) |
Switching Frequency (kHz) | 600(Typ) |
Efficiency (%) | 82.9(Typ) |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Industrial |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 3.99(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
Pin Count | 8 |
Lead Shape | Gull-wing |