Analog DevicesLTC1517ES5-5#TRCharge Pump
Charge Pump STPUP 5V 20mA 5-Pin TSOT-23 T/R
Not Compliant | |
EAR99 | |
Unconfirmed | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.9(Max) |
Package Width | 1.75(Max) |
Package Length | 2.9 |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | TSOT-23 |
5 | |
Lead Shape | Gull-wing |
EDA / CAD Models |