EU RoHS | Not Compliant |
ECCN (US) | EAR99 |
Part Status | Unconfirmed |
HTS | 8542.39.00.60 |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Function | Step Up |
Output Type | Fixed |
Output Voltage (V) | 5 |
Minimum Operating Supply Voltage (V) | 2.7 |
Maximum Operating Supply Voltage (V) | 5 |
Maximum Supply Current (mA) | 0.015 |
Output Current (mA) | 20 |
Switching Frequency (kHz) | 800 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Extended |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.9(Max) |
Package Width | 1.75(Max) |
Package Length | 2.9 |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | TSOT-23 |
Pin Count | 5 |
Lead Shape | Gull-wing |