EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.31.00.30 |
Automotive | No |
PPAP | No |
Number of Outputs | 1 |
Topology | Step Down |
Output Voltage (V) | 3.3 |
Maximum Switching Frequency (kHz) | 350 |
Minimum Input Voltage (V) | 3.5 |
Maximum Input Voltage (V) | 7 |
Operating Supply Voltage (V) | 13.2(Max) |
Maximum Supply Current (mA) | 15(Typ) |
Typical Quiescent Current (mA) | 1 |
Minimum Switching Frequency (kHz) | 250 |
Typical Switching Frequency (kHz) | 300 |
Synchronous Rectifier | Yes |
Synchronous Clock | No |
Control Method | PWM |
Programmability | No |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Industrial |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1.5(Max) mm |
Package Width | 3.99(Max) mm |
Package Length | 5(Max) mm |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
Pin Count | 8 |
Lead Shape | Gull-wing |