EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Manufacturer Type | Nanopower Comparator |
Number of Channels per Chip | 1 |
Rail to Rail | No |
Typical CMRR (dB) | 80 |
Typical PSRR (dB) | 80 |
Maximum Propagation Delay Time (ns) | 60000(Typ) |
Output Type | CMOS/TTL |
Maximum Operating Supply Voltage (V) | 11|±5.5 |
Maximum Input Offset Voltage (mV) | 12@5V |
Minimum Single Supply Voltage (V) | 2 |
Typical Single Supply Voltage (V) | 3|5|9 |
Maximum Single Supply Voltage (V) | 11 |
Minimum Dual Supply Voltage (V) | ±1 |
Typical Dual Supply Voltage (V) | ±3|±5 |
Maximum Dual Supply Voltage (V) | ±5.5 |
Maximum Quiescent Current (mA) | 0.00068@5V@-40C to 85C |
Maximum Power Dissipation (mW) | 500 |
Power Supply Type | Dual|Single |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Industrial |
Packaging | Tube |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 3 |
Package Length | 3 |
PCB changed | 8 |
Standard Package Name | DFN |
Supplier Package | DFN EP |
Pin Count | 8 |
Lead Shape | No Lead |