Analog DevicesLTC1541IDD#TRLinear Comparators
Comparator Single R-R O/P ±6.3V/12.6V 8-Pin DFN EP T/R
Not Compliant | |
EAR99 | |
Unconfirmed | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Micropower Comparator | |
1 | |
CMOS | |
Rail to Rail Output | |
63.09(Max) | |
72.04(Max) | |
20000(Typ) | |
CMOS | |
12.6|±6.3 | |
1.2@5V | |
2.5 | |
12|3|5|9 | |
±12.6 | |
±1.25 | |
±3|±5 | |
±6.3 | |
120 | |
110 to 150 | |
0.001@5V | |
0.01@5V | |
1.8@5V | |
Dual|Single | |
-40 | |
85 | |
Industrial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 3 |
Package Length | 3 |
PCB changed | 8 |
Standard Package Name | DFN |
Supplier Package | DFN EP |
8 | |
Lead Shape | No Lead |
EDA / CAD Models |