Analog DevicesLTC1559CS8-5#PBFBattery Management ICs
Battery Controller NiCd 330mA 1.2V 8-Pin SOIC N Tube
Compliant | |
EAR99 | |
NRND | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.5(Max) mm |
Package Width | 3.99(Max) mm |
Package Length | 5(Max) mm |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |