| Not Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8542.39.00.20 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Low Pass Filter | |
| 8th | |
| 2 | |
| 100kHz to 4MHz | |
| 256kHz(Max) | |
| 2.7 | |
| 11 | |
| 3|5|9 | |
| ±1.35 | |
| ±5 | |
| ±3 | |
| Dual|Single | |
| 0 | |
| 70 | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.99(Max) |
| Package Length | 4.98(Max) |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SSOP N |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
