EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.20 |
Automotive | No |
PPAP | No |
Type | Low Pass Filter |
Maximum Order | 8th |
Number of Circuits | 2 |
Cut-Off Frequency Range | 100kHz to 4MHz |
Cut-Off Frequency | 256kHz(Max) |
Minimum Single Supply Voltage (V) | 2.7 |
Maximum Single Supply Voltage (V) | 11 |
Typical Single Supply Voltage (V) | 3|5|9 |
Minimum Dual Supply Voltage (V) | ±1.35 |
Maximum Dual Supply Voltage (V) | ±5 |
Typical Dual Supply Voltage (V) | ±3 |
Power Supply Type | Dual|Single |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tube |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 3.99(Max) |
Package Length | 4.98(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SSOP N |
Pin Count | 16 |
Lead Shape | Gull-wing |