Not Compliant | |
EAR99 | |
Obsolete | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Low Pass Filter | |
8th | |
1 | |
100kHz to 4MHz | |
150kHz(Max) | |
2.7 | |
10.5 | |
3|5|9 | |
±1.35 | |
±5.25 | |
±3|±5 | |
Dual|Single | |
0 | |
70 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2(Max) - 0.05(Min) |
Package Width | 5.6(Max) |
Package Length | 6.5(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SSOP |
16 | |
Lead Shape | Gull-wing |
EDA / CAD Models |