EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.20 |
Automotive | No |
PPAP | No |
Type | Low Pass Filter |
Maximum Order | 10th |
Number of Circuits | 1 |
Cut-Off Frequency Range | 100kHz to 4MHz |
Cut-Off Frequency | 300kHz |
Minimum Single Supply Voltage (V) | 3 |
Maximum Single Supply Voltage (V) | 10 |
Typical Single Supply Voltage (V) | 5|9 |
Minimum Dual Supply Voltage (V) | ±1.5 |
Maximum Dual Supply Voltage (V) | ±5 |
Typical Dual Supply Voltage (V) | ±3 |
Power Supply Type | Dual|Single |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 70 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 3.99(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
Pin Count | 8 |
Lead Shape | Gull-wing |