Analog DevicesLTC1590CS#PBFDigital to Analog Converters - DACs
DAC 2-CH R-2R 12-bit 16-Pin SOIC N Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.40 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.5(Max) mm |
Package Width | 3.99(Max) mm |
Package Length | 10.01(Max) mm |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SOIC N |
16 | |
Lead Shape | Gull-wing |
EDA / CAD Models |