EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.40 |
Automotive | No |
PPAP | No |
Converter Type | General Purpose |
Resolution | 16bit |
Number of DAC Channels | 1 |
Number of Outputs per Chip | 1 |
Maximum Settling Time (us) | 2(Typ) |
Digital Interface Type | Serial (2-Wire, 3-Wire, SPI) |
Output Type | Current |
Voltage Reference | External |
Minimum Single Supply Voltage (V) | 4.5 |
Typical Single Supply Voltage (V) | 5 |
Maximum Single Supply Voltage (V) | 5.5 |
Power Supply Type | Single |
Maximum Power Dissipation (mW) | 0.055(Typ) |
Integral Nonlinearity Error | ±1LSB |
Full Scale Error | ±16LSB |
Digital Supply Support | No |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 70 |
Packaging | Tube |
Supplier Temperature Grade | Commercial |
Mounting | Surface Mount |
Package Height | 2(Max) - 0.05(Min) |
Package Width | 5.6(Max) |
Package Length | 6.5(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SSOP |
Pin Count | 16 |
Lead Shape | Gull-wing |