Analog DevicesLTC1595CIN8#PBFDigital to Analog Converters - DACs
DAC 1-CH R-2R 16-bit 8-Pin PDIP N Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.40 | |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 3.3 mm |
Package Width | 6.48 mm |
Package Length | 10.16(Max) mm |
PCB changed | 8 |
Standard Package Name | DIP |
Supplier Package | PDIP N |
8 | |
Lead Shape | Through Hole |
EDA / CAD Models |