Analog DevicesLTC1598CG#PBFAnalog to Digital Converters - ADCs
8-Channel Single ADC SAR 16.8ksps 12-bit Serial 24-Pin SSOP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| Temperature Measurement | |
| SAR | |
| 12bit | |
| 1 | |
| 8 | |
| 16.8ksps | |
| Serial (3-Wire, 4-Wire, SPI, QSPI, Microwire) | |
| Voltage | |
| Single-Ended | |
| External | |
| Unipolar | |
| Single | |
| 5V | |
| 4.5 | |
| 5 | |
| 5.5 | |
| Maximum Supply Current (mA) | 0.32(Typ) |
| 500 | |
| ±3LSB | |
| ±8LSB | |
| 12 | |
| Yes | |
| Yes | |
| No | |
| 0 | |
| 70 | |
| Tube | |
| Commercial | |
| Mounting | Surface Mount |
| Package Height | 2(Max) - 0.05(Min) mm |
| Package Width | 5.6(Max) mm |
| Package Length | 8.5(Max) mm |
| PCB changed | 24 |
| Standard Package Name | SO |
| Supplier Package | SSOP |
| 24 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
