Not Compliant | |
EAR99 | |
Unconfirmed | |
8542.39.00.30 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2(Max) - 0.05(Min) |
Package Width | 5.6(Max) |
Package Length | 8.5(Max) |
PCB changed | 24 |
Standard Package Name | SO |
Supplier Package | SSOP |
24 | |
Lead Shape | Gull-wing |
EDA / CAD Models |